Vishay SB540-E3/54 Schottky Diode 5A 40V DO-201

Standard range
Order Code:

54-3075

Brand: Vishay MPN: SB540-E3/54 EAN-13: 2050000051609
Qty Unit Price (Ex VAT)
5+ £0.330
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,710 in Stock, despatched in 4 days

A 5A 40V Schottky rectifier diodes in a DO-201 package.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 5A
Max. Junction Temperature 150°C
Package DO-201
Peak Forward Current 220A
Peak Reverse Voltage 40V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot