VISO POLY 1024 Box With 24 Fixed Compartments 310 x 285 x 55mm

Order Code:

63-0417

Brand: VISO MPN: POLY 1024 EAN-13: 3321369964268
  • Country of Origin: China

Discontinued


This polypropylene box from VISO is divided into 24 compartments and is ideal for storing and transporting small components and other items.


  • Transparent lid for easy viewing of contents
  • Fixed compartments
  • Length 310mm
  • Width 285mm
  • Height 55mm
  • Manufacturer's part POLY 1024
Compartments 24
Height 55mm
Length 310mm
Material Polypropylene
Width 285mm

Reviews


Be the first to submit a review

Trustpilot