Christmas Opening Hours and Delivery Dates here

VISO STAR 2 R Premium Polypropylene Picking Bin 163 x 100 x 82mm - Red - 1L

Order Code:

63-0336

Brand: VISO MPN: #N/A
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 available to back orderBack-order availability date - 14/01/2026

These polypropylene storage bins from VISO have a large front opening, making them ideal for use on shelves or for stacking.
  • Colour: Red
  • Height: 82mm
  • Length: 163mm
  • Width: 100mm
  • Volume: 1 litre
  • Weight: 0.109kg
  • Manufacturer's part STAR 2R
Colour Red
Height 163mm
Length 100mm
Width 82mm
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot