Site: Industry
Currency: GBP    
VISO STC 900 P Aluminium Case With Pre Cut Foam 340 x 250 x 160mm

VISO STC 900 P Aluminium Case With Pre Cut Foam 340 x 250 x 160mm

VISO
Standard range
Order Code:

63-0403

Brand: VISO MPN: #N/A EAN-13: #N/A
Qty Unit Price (Ex VAT)
1+ £51.70
Price per unit Ex VAT
14 in Stock, despatched in 4 days

This aluminium protection case from VISO is ideal for storing and transporting photographic equipment and other fragile items safely and securely. With an outside wall made of PVC, this robust case has reinforced corners and combination locks for additional security.


  • Colour: Aluminium
  • External height: 165mm
  • External length: 330mm
  • External width: 240mm
  • Inside height: 150mm
  • Inside width: 320mm
  • Internal depth: 230mm
  • Steel hinges
  • Pre-cut foam in bottom of case
  • Alveolate foam in top
  • Manufacturer's part STC 900P
Compartments 1
Height 160mm
Length 340mm
Material Aluminium
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C