VISO WAT 210 Water Tight Case 210 x 170 x 90mm (External) - Empty - Max 14KG

Standard range
Order Code:

63-0420

Brand: VISO MPN: #N/A EAN-13: #N/A
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 17/02/2025

This watertight equipment case from VISO has an alveolate foam insert in the lid plus a pre-cut foam filling in the bottom. It is ideal for carrying and storing tools, cameras, electronics and other items requiring secure packaging.
  • Stainless steel hinges
  • Secure locks
  • Colour: Black
  • Height: 90mm
  • Length: 210mm
  • Width: 167mm
  • Weight: 2.2kg
  • Manufacturer's part WAT 210
Compartments 1
Height 90mm
Length 210mm
Material Polypropylene and polyurethane
Width 170mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot