Vitrex AGR900 Angle Grinder 115mm 900W 240V

Extended range
Order Code:

97-5340

Brand: Vitrex MPN: AGR900 EAN-13: 5011204617647
Qty Unit Price (Ex VAT)
1+ £96.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Vitrex AGR900 Angle Grinder is suitable for cutting and grinding metal, ceramic, stone and concrete. The spindle lock allows for easy disc change and there is a handy, quick release lever fitted to the guard.

It comes with a 3 position side handle, a 115mm grinding disc and grinding guard.

Specification

Input Power: 900 Watt.
No Load Speed: 1,200/Min.
Disc Diameter: 115mm.
Spindle Thread: M14.
Weight: 2kg.


Voltage 240V
Type Angle Grinder
Battery Included No
Number of Batteries 0
Battery Technology N/A
Battery Capacity N/A
Power 900W
Disc Diameter 115mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot