Vitrohm KH208-810B2K2 2k2 ±10% 5W Axial Power Wirewound Ceramic Resistor

Order Code:

51-0020

Brand: Vitrohm MPN: KH208-810B2K2

Discontinued


High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.


  • 5WW
  • 2.2 kΩ
  • ± 10%%
Type Power wirewound ceramic
Case Type Axial
Power Handling 5W
Resistance 2.2kΩ
Temperature Coefficient 400ppm
Tolerance 10%
Working Voltage 104V

Reviews


Be the first to submit a review

Trustpilot