Vivanco Hi-Fi Headphones Black

Order Code:

60-9024

Brand: Vivanco MPN: 32250 EAN-13: 4008928322507

Discontinued


These dynamic stero headphones have leather-style over-the-ear pads and an adjustable headband.
  • Colour black
  • Closed design
  • Single-sided cord
Type Over ear closed back
Cable length 1.8m
Colour Black
Frequency Range 15 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot