Cherry VN101503 Digital Vane Sensor with Cable

Standard range
Order Code:

63-4671

Brand: Cherry MPN: VN101503 EAN-13: 2050001645999
Qty Unit Price (Ex VAT)
1+ £19.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
112 available to back orderBack-order availability date - 30/01/2025

A magnetically actuated digital vane sensor in a rugged, overmolded plastic housing with 3-wire flying lead termination.
  • Immune to moisture and dust
  • Reliable and repeatable sensing
  • No mechanical contacts to weawr out
  • Reverse battery protection to -24V DC
  • Glass-filled polyester housing
Contact Rating N/A
Output Configuration 3-Wire sink
Sensing Range N/A
Switching Current 7.5mA
Switching Voltage AC N/A
Switching Voltage DC 24VV

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot