The Vogt Verbindungstechnik 3927 stub connector, available in blue, accommodates wire sizes from 1.50 to 2.50 mm², ideal for both flexible and fixed applications. This EU standard terminal is typically used for creating secure electrical connections in wiring systems. It is often applied in electrical installations requiring reliable and stable connections.
AWG | 18 - 14 |
Connection | Cut & Clip |
Contact material | Brass |
Cross section (flexible) (max.) | 2.50mm² |
Cross section (flexible) (min.) | 1.50mm² |
Cross section (inflexible) (max.) | 2.50mm² |
Cross section (inflexible) (min.) | 1.50mm² |
Factory colour | Blue |
Manufacturer part # | 3927 |
Nominal current | 15A |
Nominal current - rounded value | 15A |
Nominal voltage | 600V |
RoHS-compliant | Yes |
Type | Stub connector |
---|
To use this facility please Sign In.
Sign In