Christmas Opening Hours and Delivery Dates here
Vogt 4500.64 Blade Connector 6.30mm width 0.8mm thickness 500pcs

Image Representative of Range

Vogt 4500.64 Blade Connector 6.30mm width 0.8mm thickness 500pcs

Order Code:

08-1157

Brand: Vogt Verbindungstechnik MPN: 4500.64 EAN-13: 2050010537186
Qty Unit Price (Ex VAT)
1+ £155.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 04/02/2026

Vogt Verbindungstechnik produces the 4500.64 blade connector, featuring a connector width of 6.30 mm and thickness of 0.8 mm. This crimp connector is ideal for secure electrical connections in automotive and industrial applications. Available in bulk packaging of 500 pieces, it ensures reliable performance in high-volume settings.
Type Blade connector
Connector thickness 0.8mm
Connector width 6.30mm
Contact Material Brass
Misc Attribute 450 Ms Reflow gegurtet
Size 6.30 x 0.8 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot