The Vogt Verbindungstechnik 33161a.67 ring terminal features a maximum cross-section of 1 mm² and a hole diameter of 4.30 mm. This uninsulated crimp connector, available in a quantity of 7000 pieces, is suitable for automotive and general electrical applications. It provides a reliable solder-free connection method for various wiring tasks.
AWG (min.) | 20 |
AWG max. | 18 |
Contact material | Brass tin plated |
Cross-section range | 0.5 - 1 mm² |
Hole Ø | 4.30mm |
Insulation type | Not insulated |
Manufacturer part # | 33161a.67 |
max. cross section | 1mm² |
Min. cross section | 0.5mm² |
Misc Attribute | 33161 A Ms sn Band 4-1 |
RoHS-compliant | Yes |
Type | Ring terminal |
---|
To use this facility please Sign In.
Sign In