Vogt Verbindungstechnik 3764w.67 Blade Receptacle 2.80mm 0.50mm Tin 500pcs |
08-1046
|
|
1 available to back orderBack-order availability date - 14/01/2026
|
1+ £57.40
Price per unit Ex VAT
|
Tin |
180° |
0.50mm |
|
2.80mm |
Brass tin plated |
0.50 - 1 mm² |
1mm² |
0.50mm² |
3764 W Ms sn 2.8x0.5/1 |
2.80 x 0.50 mm |
|
|
Blade receptacle |
Not insulated |
Vogt Verbindungstechnik 3765w.67 L-shaped Blade Receptacle 2.80mm Tin |
08-1047
|
|
2 available to back orderBack-order availability date - 14/01/2026
|
1+ £57.31
Price per unit Ex VAT
|
Tin |
90° |
0.80mm |
|
2.80mm |
Brass tin plated |
0.50 - 1 mm² |
1mm² |
0.50mm² |
3765 W Ms sn 2.8x0.8/1 |
2.80 x 0.80 mm |
|
|
Blade receptacle |
Not insulated |
Vogt Verbindungstechnik 3766w.67 Blade Receptacle L-shaped 500pcs Tin |
08-1048
|
|
1 available to back orderBack-order availability date - 14/01/2026
|
1+ £42.47
Price per unit Ex VAT
|
Tin |
90° |
0.80mm |
|
2.80mm |
Brass tin plated |
0.50 - 1 mm² |
1mm² |
0.50mm² |
3766 W Ms sn 2.8x0.5/1 |
2.80 x 0.80 mm |
|
|
Blade receptacle |
Not insulated |
Vogt 380205.60 Blade Receptacle 4.8mm width 0.5mm thickness 90° angled |
08-1052
|
|
347 available to back orderBack-order availability date - 14/01/2026
|
25+ £0.169
Price per unit Ex VAT
|
Metal |
90° |
0.5mm |
18 |
4.8mm |
Brass |
0.50 - 1 mm² |
1mm² |
0.50mm² |
|
4.8 x 0.5 mm |
|
|
Blade receptacle |
Not insulated |
Vogt Verbindungstechnik 380205.67 Blade Receptacle 4.8x0.5mm angled |
08-1053
|
|
262 available to back orderBack-order availability date - 14/01/2026
|
25+ £0.196
Price per unit Ex VAT
|
Metal |
90° |
0.5mm |
18 |
4.8mm |
Tin plated (phosphor bronze) |
0.50 - 1 mm² |
1mm² |
0.50mm² |
|
4.8 x 0.5 mm |
Vogt |
|
Blade receptacle |
Not insulated |
Vogt Verbindungstechnik 3831n.60 Blade Receptacle brass non-insulated 500pcs |
08-1059
|
|
1 available to back orderBack-order availability date - 14/01/2026
|
1+ £27.55
Price per unit Ex VAT
|
Brass |
180° |
0.80mm |
|
6.30mm |
Brass |
0.50 - 1 mm² |
1mm² |
0.50mm² |
3831 N Ms blank 6.3x0.8/1 |
6.30 x 0.80 mm |
|
|
Blade receptacle |
Not insulated |
Vogt Verbindungstechnik 3831n.67 Blade Receptacle 6.3mm non-insulated |
08-1060
|
|
9,605 available to back orderBack-order availability date - 14/01/2026
|
100+ £0.074
Price per unit Ex VAT
|
Metal |
180° |
0.8mm |
18 |
6.3mm |
Brass tin plated |
0.50 - 1 mm² |
1mm² |
0.50mm² |
Vogt |
6.3 x 0.8 mm |
|
No |
Blade receptacle |
Not insulated |
Vogt Verbindungstechnik 3831v.67 Blade Receptacle 6.3mm tin 500pcs |
08-1061
|
|
3 available to back orderBack-order availability date - 14/01/2026
|
1+ £49.39
Price per unit Ex VAT
|
Tin |
180° |
0.80mm |
|
6.30mm |
Brass tin plated |
0.50 - 1 mm² |
1mm² |
0.50mm² |
3831 V Ms sn 6.3x0.8/1 |
6.30 x 0.80 mm |
|
|
Blade receptacle |
Not insulated |
Vogt Verbindungstechnik 3835.95 Blade Receptacle 6.30mm 500pcs nickel |
08-1063
|
|
1 available to back orderBack-order availability date - 14/01/2026
|
1+ £39.16
Price per unit Ex VAT
|
Nickel |
180° |
0.80mm |
|
6.30mm |
Steel nickel plated |
4 - 6 mm² |
6mm² |
4mm² |
3835 St ni 6.3x0.8/6 |
6.30 x 0.80 mm |
|
|
Blade receptacle |
Not insulated |
Vogt Verbindungstechnik 3835a.67 Blade Receptacle 6.30mm 0.80mm 500pcs |
08-1064
|
|
2 available to back orderBack-order availability date - 14/01/2026
|
1+ £45.36
Price per unit Ex VAT
|
Tin |
180° |
0.80mm |
|
6.30mm |
Brass tin plated |
4 - 6 mm² |
6mm² |
4mm² |
3835 A Ms sn 6.3x0.8/6 |
6.30 x 0.80 mm |
|
|
Blade receptacle |
Not insulated |
Vogt Verbindungstechnik 38373c.67 Blade Receptacle 6.3mm Tin 500pcs |
08-1067
|
|
4 available to back orderBack-order availability date - 14/01/2026
|
1+ £61.73
Price per unit Ex VAT
|
Tin |
180° |
0.80mm |
|
6.30mm |
Brass tin plated |
1.50 - 2.50 mm² |
2.50mm² |
1.50mm² |
3837/3 C Mssn 6.3x0.8/2.5 |
6.30 x 0.80 mm |
|
|
Blade receptacle |
Not insulated |
Vogt Verbindungstechnik 3867hn.68 Blade Receptacle 6.30mm 500pcs |
08-1078
|
|
1 available to back orderBack-order availability date - 14/01/2026
|
1+ £56.62
Price per unit Ex VAT
|
|
|
0.80mm |
|
6.30mm |
Brass tin plated |
|
|
|
3867 HN Ms sn 6.3x0.8 |
6.30 x 0.80 mm |
|
|
Blade receptacle |
Not insulated |
Vogt Verbindungstechnik 3867u.68 Blade Receptacle 2.80mm 500pcs non-insulated |
08-1082
|
|
3 available to back orderBack-order availability date - 14/01/2026
|
1+ £102.13
Price per unit Ex VAT
|
|
|
0.50mm |
|
2.80mm |
Brass tin plated |
|
|
|
3867 U Ms sn 6.3x0.8 |
2.80 x 0.50 mm |
|
|
Blade receptacle |
Not insulated |