Site: Industry
Currency: GBP    
Volt Stick EX230 AC Voltage Detector

Volt Stick EX230 AC Voltage Detector

Volt Stick
Extended range
Order Code:

85-0686

Brand: Volt Stick MPN: EX230
Qty Unit Price (Ex VAT)
1+ £42.23
Price per unit Ex VAT
Available to back orderBack-order availability date - 09/04/2025

This Volt Stick device is a handy tester that is easy to use. It will detect the presence of an AC voltage, without the need for the disconnection of cables, fuses, circuit breakers, etc.

The red indicator in the tip illuminates, on detection of AC, when the tip is close to any live point or is moved along any insulated cable.

The detector features an immediate response to detected AC voltage and is intrinsically safe.


  • Voltage range 220V to 230V
  • No current flow needed for operation
  • Locates breaks in cables
  • Detects blown fuses inside plugs or fuse holders
  • Distinguishes between live and neutral wires in single or 3ø supplies
  • Identifies voltage-carrying cables in junction boxes
  • Approved to IEC61010-1, CATIII 1000V AC
  • Powered by 2x AAA cells (supplied) (for replacement batteries see Batteries section)
Type Voltage indicator
AC Voltage 220 to 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C