Christmas Opening Hours and Delivery Dates here

Volt Stick LV50 AC Voltage Detector

Order Code:

85-0673

Brand: Volt Stick MPN: Volt Stick LV50
Qty Unit Price (Ex VAT)
1+ £44.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


This Volt Stick device is a handy tester that is easy to use and is the only intrinsically safe voltage detector on the UK market. It will detect the presence of an AC voltage and issue an immediate response, without the need for the disconnection of cables, fuses, circuit breakers, etc.

The red indicator in the tip illuminates, on detection of AC, when the tip is close to any live point or is moved along any insulated cable.


  • Voltage range 50V to 1000V
  • No current flow needed for operation
  • Locates breaks in cables
  • Detects blown fuses inside plugs or fuse holders
  • Distinguishes between live and neutral wires in single or 3ø supplies
  • Identifies voltage-carrying cables in junction boxes
  • Approved to IEC61010-1, CATIII 1000V AC
  • Powered by 2x AAA cells (supplied) (for replacement batteries see Batteries section)
Type Intrinsically safe volt stick (ATEX)
AC Voltage 50 to 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot