Christmas Opening Hours and Delivery Dates here

Volt Stick VSPU1 Proving Unit

Order Code:

85-0699

Brand: Volt Stick MPN: VSPU1 EAN-13: 0604565439628

Discontinued


The VSPU1 Volt Stick Proving Unit has been specifically designed to test the functionality of the Volt Stick 230V range and the LV50. It internally generates a 200 to 240V source when the tip of a Volt Stick is inserted into the test portal of the Proving Unit.

Always test the operation of the Volt Stick with the Proving Unit prior to use and immediately following use to ensure the Volt Stick is operating correctly. Suitable for use on Volt Sticks with a 4mm diameter tip that work on 220 to 240V, 50/60Hz AC supplies.


  • Features:
  • Immediate functionality proving of Volt Stick 230V product range
  • Simple, effective and lightweight unit
  • Sealed, battery-powered unit
  • Fully-portable, no mains supply required
  • Also provides easy storage for a single Volt Stick unit
  • Applications:
  • Used to check functionality of Volt Stick 230Y, Sound, EX230 & LV50 230V models
  • Used widely in the rail & utility engineering sectors
  • Ideal for testing Volt Stick devices in the field, where no dependable mains 230V supply is available

Not suitable for PRO12, PRO 230 and 110V models.

Volt Stick not included.



Type Volt Stick proving unit
AC Voltage 230

Trustpilot