VOLTCRAFT 1070D USB 2 Channel Oscilloscope 70 MHz 250 MS/s 6 KP

Extended range
Order Code:

65-4366

Brand: VOLTCRAFT MPN: 1070D EAN-13: 4016139055985
Qty Unit Price (Ex VAT)
1+ £307.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 29/01/2025

The VOLTCRAFT 1070D is a 2-channel USB Oscilloscope with 70MHz bandwidth, 250MS/s sample rate, 8 bit resolution and 6kpts memory depth per channel.

Turn your smartphone or tablet into digital storage oscilloscope: Use your tablet's high-resolution multi-touch display and the Voltcraft 1070D to measure signals as if you were using an oscilloscope and process the data further. The operation, control and display of the measurement results and the graphs is done directly via your Smartphone or tablet. All settings can be saved in the App to be used again at a later time. It has never been so easy to send a screenshot of a measurement via email or messenger. You can also save and export measurement data directly in the App.
Perfect for photographing a measurement setup with your smartphone and documenting it together with the measurement results, and for sending screenshots to exchange measurement information with colleagues.

The Voltcraft 1070D has 2 channels and a trigger input. It connects to your smartphone or tablet with the help of the built-in WiFi interface. The device includes a rechargeable battery that is charged via the USB charging socket on the rear.

What's included:
Digital Oscilloscope
Wi-Fi Antenna
Y-USB cable
Operating instructions


  • Digital Memory (DSO)
  • External Trigger Input
  • Calibration output for probes
  • Cursor Functions
  • Export Function
  • Built-in Li-Ion battery
  • WiFi Interface
  • App Control
  • Probes (not included)
  • Calibration: Factory Standard
  • Manufacturer's part: 1070D
No. of Channels 2
Bandwidth 70MHz
Accuracy ± 3 %
Type USB Oscilloscope
Dimensions (L x W x H) 210 x 40 x 125mm
Input Impedance 1 MΩ, 25 pF
Measurement Category CAT I
Memory Depth/Channel 6 kpts
Operating Temperature 0 to 40°C
Power Supply Battery, 5V/2A via USB port
Resolution 8Bit
Sample Rate (All Channels) 250MS/s
Weight 0.47kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot