Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The VOLTCRAFT 1070D - ISO is a 2-channel USB Oscilloscope with 70MHz bandwidth, 250MS/s sample rate, 8 bit resolution and 6kpts memory depth per channel, with ISO calibration.
Turn your smartphone or tablet into digital storage oscilloscope: Use your tablet's high-resolution multi-touch display and the Voltcraft 1070D to measure signals as if you were using an oscilloscope and process the data further. The operation, control and display of the measurement results and the graphs is done directly via your Smartphone or tablet. All settings can be saved in the App to be used again at a later time. It has never been so easy to send a screenshot of a measurement via email or messenger. You can also save and export measurement data directly in the App.
Perfect for photographing a measurement setup with your smartphone and documenting it together with the measurement results, and for sending screenshots to exchange measurement information with colleagues.
The Voltcraft 1070D has 2 channels and a trigger input. It connects to your smartphone or tablet with the help of the built-in WiFi interface. The device includes a rechargeable battery that is charged via the USB charging socket on the rear.
What's included:
Digital Oscilloscope
Wi-Fi Antenna
Y-USB cable
Operating instructions
No. of Channels | 2 |
---|---|
Bandwidth | 70MHz |
Accuracy | ± 3 % |
Type | USB Oscilloscope |
Dimensions (L x W x H) | 210 x 40 x 125mm |
Input Impedance | 1 MΩ, 25 pF |
Measurement Category | CAT I |
Memory Depth/Channel | 6 kpts |
Operating Temperature | 0 to 40°C |
Power Supply | Battery, 5V/2A via USB port |
Resolution | 8Bit |
Sample Rate (All Channels) | 250MS/s |
Weight | 0.47kg |