Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

VOLTCRAFT 10M/5,5MM FLEX LF 10m Endoscope Camera for BS-500/1000

Order Code:  

64-2961

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: 10M/5,5MM FLX LF Copy to clipboard EAN-13: 4016138808087
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £762.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1 available to back OrderBack-order availability date - 10/07/2024

The Voltcraft 10m/5,5mm FLEX LF is an Endoscope Camera VGA Flexcam. This Flexcam is for use as an attachment for Endoscopes BS-500 and BS-1000T for visual fault tracing or inspection with dead-voltage systems and equipment and inspecting pipes.

The flexible camera neck allows the camera at the top to be positioned so it can reach into otherwise inaccessible locations. The four LEDs built into the camera head enable shooting in total darkness, with brightness controlled via the connected endoscope. The waterproof camera neck and camera head are suitable for fluids (not acids or lyes). The power supply for the camera is via the respective endoscope connected basic unit.


  • Highly flexible
  • Probe diameter: 5.5mm
  • Resolution: 640 x 480 pixels
  • Waterproof camera head and endoscope tube (IP67)
  • Automatic Focus
  • 4 powerful white light LEDs (dimmable)
  • CMOS Sensor
  • Flexible design
  • Resistant to engine and transmission oils
  • Compatible with Voltcraft endoscopes BS-500 and BS-1000T
  • Supplied with a LF (Long Focus)
  • Supplied in lengths of 10m
  • Manufacturer's part: Voltcraft 51 69 59 10m/5.5mm
Type Endoscope camera
Channels 1
Interface N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review