Christmas Opening Hours and Delivery Dates here

VOLTCRAFT 12714045 C battery (rechargeable) NiMH 4800 mAh 1.2 V

Order Code:

08-1681

Brand: VOLTCRAFT MPN: VC-12714045 EAN-13: 4064161214269
  • Quickly find another product in this range by Capacity:

    4800mAh 5500mAh
Qty Unit Price (Ex VAT)
1+ £14.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
260 available to back orderBack-order availability date - 03/02/2026

The VOLTCRAFT Endurance C battery is a rechargeable NiMH battery with a high capacity of 4800 mAh, operating at 1.2 V.

Manufactured by VOLTCRAFT, this pack of 2 C batteries is ideal for powering high-drain devices such as torches, radios, and toys.

These HR14/AM2 cells offer long-lasting performance, making them suitable for frequent use and demanding applications.


Battery Size C
Capacity 4800mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 25.5mm
Dim (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type C battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot