Voltcraft 250455 Button Cell Tester

Order Code:

55-3596

Brand: VOLTCRAFT MPN: 250455 EAN-13: 4016138730807

Discontinued


Test lithium coin cells and alkaline button cells quickly and easily with the Voltcraft Button Cell Tester. Simply insert the cell into the tester, which will identify whether the cell is lithium or alkaline and indicate this via an LED. 5 other LEDs show the remaining capacity of the cell. At 1 LED, the cell needs replacing, 2-3 LEDs the cell is weak, 4-5 LEDs the cell is suitable to use. As the tester has its own internal battery and does not drain the cells it is testing. Supplied with tester, carrying strap, coin cell and operating instructions.


  • Light and compact
  • Simple to use
  • Internal power supply
Battery Type Button cell
Display LED
Nominal Voltage 1.5 to 3V

Reviews


Be the first to submit a review

Trustpilot