Voltcraft 4016139094687 Multifunction Battery Charger 12V/230V 7A

Order Code:

64-9588

Brand: VOLTCRAFT MPN: 4016139094687 EAN-13: 4016139094687

Discontinued


A multifunction battery charger that can charge and discharge NiMH/NiCd, LiPo/LiIon/LiFe and lead acid rechargeable batteries. The unit has an integrated power supply for working with mains supply and is also capable of operation from a stabilised 11 to 18V DC voltage. There are 4x front panel buttons for operation and a two-line backlit LCD ensures that operation of the charger is easy. The charger has an integrated balancer with dedicated XH output connectors for use with multi-cell rechargeable batteries.

Included with the charger are a mains cable, 5-in-1 charging cable, aluminium case, operating instructions.


  • Supplied in a smart aluminium case
  • 5-in-1 Charging cable for universal connection
  • Charge current up to 7A
  • Charging power 50W
  • Discharge current up to 2A
  • Discharge power 5W
  • Safety timer with off switch
  • Connection for an ext. temp. sensor (not supplied) for battery monitoring
  • Voltcraft V-Charge 50
Type Battery charger
Battery Size Various
Chemistry NiCd, NiMH, LiPo, Li-Ion, LiFe, lead
Nominal Voltage 100 to 240V
Output Current 7A

Reviews


Be the first to submit a review

Trustpilot