Christmas Opening Hours and Delivery Dates here

VOLTCRAFT 6LR61 9 V PP3 battery (rechargeable) Li-ion 500 mAh 7.4 V

Order Code:

08-1683

Brand: VOLTCRAFT MPN: VC-12714055 EAN-13: 4064161214283
Qty Unit Price (Ex VAT)
1+ £11.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
136 available to back orderBack-order availability date - 03/02/2026

The VOLTCRAFT 6LR61 9V rechargeable Li-ion battery has a capacity of 500 mAh and operates at 7.4 volts, making it suitable for various high-demand electronic applications.

As a reliable power source, this battery is commonly used in smoke alarms, wireless microphones, and other portable devices.

Its rechargeable nature allows for cost savings and environmental benefits over single-use batteries.


Battery Size 9V PP3
Capacity 500mAh
Chemistry Li-ion
Voltage 7.4V
Depth 16mm
Dim (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Misc Attribute 6LR61
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type 9 V / PP3 battery (rechargeable)
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot