Voltcraft 70004 LCD Panel Meter and Measurement Range Adaptors

VOLTCRAFT Brand: VOLTCRAFT

You can use the Voltcraft 70004 LCD panel meter with a suitable range adaptor to configure the measurement range you need, without the need for additional components. Of course, you can also use the compact panel meter's native measurement range of ±199.9mV DC and accuracy of ±0.1% without the measurement range adaptors.

The unit is installed by pushing it into a front-panel cut-out and fixing at the rear. In this form, it is suitable for applications in switchboards, mains power equipment and casings. No galvanic separation of measurement and power voltage is required.

Electrical measurement range adaptors have been developed for use with this 3½ inch digit panel meter with high-contrast LCD. Please see the technical specification for range details of the adaptors.

  • Simple connection by measurement range adaptor
  • Display: LCD
  • Display range: 0 to 1999
  • Digits: 1999
  • Tolerance: ± 0.1% + 2 digits
  • Power supply: 5 to 9V DC
  • Type: 70004
  • Assembly dimensions: 60 x 24mm
  • Dimensions: 62(W) x 26(H) x 19(D)mm
  • Measurement range: ±199.9mV
  • Interfaces: none
Description Image Product Buy Pricing (Ex VAT) Display Type Meter Function Display Format Number of Digits Power Supply
Voltcraft 70004 A Digital Panel Meter
Voltcraft 70004 A Digital Panel Meter
Standard range
Order code: 51-5177
MPN: 70004

139 in stock, despatched in 4 working days
1+ £13.94
Price per unit Ex VAT
LCD Multifunction Digital 3.5 5 to 9V DC
VOLTCRAFT Measuring Range Adaptor for Panel Meter 7000420 V (10mV - 19.99V)
VOLTCRAFT Measuring Range Adaptor for Panel Meter 7000420 V (10mV - 19.99V)
Standard range
Order code: 55-6110
MPN: RE395C

376 in stock, despatched in 4 working days
2+ £3.61
Price per unit Ex VAT
Voltmeter
VOLTCRAFT Measuring Range Adaptor for Panel Meter 70004200 V (100mV - 199.9V)
VOLTCRAFT Measuring Range Adaptor for Panel Meter 70004200 V (100mV - 199.9V)
Standard range
Order code: 55-6111
MPN: RE395D

104 in stock, despatched in 4 working days
1+ £4.44
Price per unit Ex VAT
Voltmeter
51-5177 Panel Meter
Assembly dimensions60 x 24mm
Dimensions62(W) x 26(H) x 19(D)mm
DisplayLCD 0 to 1999
Interfacesnone
Measurement range(s)±199.9mV
Power supply5 to 9V DC
Tolerance±0.1% + 2 digits
Type (manufacturer type)70004

Range Adapters
Order code Nominal Range
55-611020V DC 10mV - 19.99V DC
55-6111200V DC 100mV - 199.9V DC
55-225920mA DC 10mA - 19.99mA DC
55-61122A DC 1mA - 1.999A DC


Trustpilot