Christmas Opening Hours and Delivery Dates here

Voltcraft AM-70X60 Analogue AC Panel Meters

VOLTCRAFT Brand: VOLTCRAFT

The Voltcraft AM-70X60 AC analogue moving coil panel meters have appropriate resistors pre-installed and do not need any external components. The scale needle can be adjusted precisely with the front panel screw. They mount in a 52mm Ø cut-out. The bezel is 12.5mm thick and the meter is 37.5mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.

  • Accuracy class: 2.0
  • Dimensions, height: 60mm
  • Dimensions, width: 70mm
  • Weight: 54g
Description Image Product Buy Pricing (Ex VAT)
Voltcraft AM-70X60/1A Analogue Panel Meter
Voltcraft AM-70X60/1A Analogue Panel Meter
Extended range
Order code: 55-6772
MPN: AM-70X60/1A

42 available to back orderBack-order availability date - 15/01/2026
1+ £10.00
Price per unit Ex VAT
Voltcraft AM-70X60/10A Analogue Panel Meter
Voltcraft AM-70X60/10A Analogue Panel Meter
Extended range
Order code: 55-6773
MPN: AM-70X60/10A

74 available to back orderBack-order availability date - 15/01/2026
1+ £13.31
Price per unit Ex VAT
Voltcraft AM-70X60/25A Analogue Panel Meter
Voltcraft AM-70X60/25A Analogue Panel Meter
Extended range
Order code: 55-6774
MPN: AM-70X60/25A

23 available to back orderBack-order availability date - 15/01/2026
1+ £13.19
Price per unit Ex VAT
Order codeMftrs Part No.Range
55-6772AM-70X60/1A1A AC
55-6773AM-70X60/10A10A AC
55-6774AM-70X60/25A25A AC
55-6775AM-70X60/40V40V AC


Trustpilot