Voltcraft AM-86X65/100mA Analogue Panel Meter

Order Code:

55-6756

Brand: VOLTCRAFT MPN: AM-86X65/100MA EAN-13: 4016138786040

Discontinued


The Voltcraft 86X65 100mA DC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 45mm Ø cut-out. The bezel is 9.3mm thick and the meter is 31.3mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.
  • Accuracy class: 2.0
  • Dimensions, height: 65mm
  • Dimensions, width: 86mm
  • Type (manufacturer type): AM-86X65/100MA
  • Weight: 65g

Reviews


Be the first to submit a review

Trustpilot