Christmas Opening Hours and Delivery Dates here

VOLTCRAFT Camera battery 2CR5 Lithium500 mAh 6 V

Order Code:

08-1812

Brand: VOLTCRAFT MPN: VC-14934715 EAN-13: 4064161307923
Qty Unit Price (Ex VAT)
1+ £7.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,349 available to back orderBack-order availability date - 02/02/2026

The VOLTCRAFT camera battery is a 2CR5 lithium unit with a capacity of 1500 mAh and a voltage of 6 V.

Designed for efficient power delivery, it is ideal for use in cameras requiring reliable energy sources.

This battery is typically applied in photography equipment where long-lasting performance is essential.


Type 2CR5
Capacity 1500mAh
Chemistry Lithium
Dimensions (H x W x D) (L x W x H) 34 x 17 x 45 mm
Voltage 6V
Weight (Per Battery) 37g
Height 45mm
Length 34mm
Plastic free packaging Plastic-free packaging
Rechargeable No
Width 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot