Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Voltcraft CM2016 is a 6-Slot Universal Battery Charger for NiMH, NiCd and NiZn batteries. It has been designed to be the optimal combination battery charger and diagnosis station.
Up to four AAA, AA, C or D sized batteries and two 9V batteries can be charged individually or in a combination.
In automatic mode, the charging current varies with the capacity of the battery. In NiZn batteries charging is automatic. The settings are easy to use, and the readout is displayed on a clear blue backlit LC display. In order to save resources and reduce costs, the charger automatically switches to power-saving mode when all the programs have been processed. The charge status of the batteries will continue to be monitored and started automatically if necessary.
All settings are retained for up to a week without power thanks to the memory backup. You can download the free software available to evaluate, archive or print discharge curves and other data on the PC via the USB port.
What's in the Box?
Battery charger
Mains adapter
Operating instructions
Type | Battery charger |
---|---|
Battery Size | AAA, AA, C, D, PP3 |
Chemistry | NiCd, NiMH, NiZn |
Nominal Voltage | 100 to 240V |
Output Current | 0.032A |