Christmas Opening Hours and Delivery Dates here

VOLTCRAFT DDS-3025 PC Function Generator

Order Code:

64-2270

Brand: VOLTCRAFT MPN: DDS-3025 EAN-13: 4016138895056
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £218.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 12/01/2026

The Voltcraft DDS-3025 is a PC Function Generator that works in conjunction with a Windows® compatible computer with a USB interface. The DDS-3025 is a well equipped arbitrary DDS function generator with the additional advantage that the data can be stored and further processed.

The device has an output channel, and can produce arbitrary waveforms up to 25MHz and sine signals can be generated and output to 50MHz. The screen surface is modelled on a traditional function generator. The settings are made via the software.

The integrated pattern generator and frequency counter enable advanced analysis of digital systems. The power supply is via an optional USB power adaptor.

What's in the Box?
Voltcraft DDS-3025
USB cable
BNC to BNC cable
CD software
User's Guide


  • 12-bit vertical resolution
  • External trigger
  • sync output
  • Operation and setting via software
  • Integration in LabView systems
  • 4 digital inputs (6-bit) and 12 digital outputs (12 bits)
  • Standalone function without a computer by internal memory
  • ARB frequency range: 1Hz to 25MHz
  • Channel type: 1
  • Dimensions: 122(H) x 206(W) mm
  • Distortion factor (sine): -50dBc
  • Frequency range (sine): 1Hz to 50MHz
  • Frequency range (square wave): 1Hz to 5MHz
  • Frequency range (triangle): 1Hz to 10MHz
  • Weight: 400g
  • Manufacturer's part: Voltcraft DDS-3025
Frequency Range 1 to 25000000Hz
Display Type PC
Number of Functions 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot