VOLTCRAFT DL-161S Sound level Data Logger

Extended range
Order Code:

55-2203

Brand: VOLTCRAFT MPN: DL-161S EAN-13: 4016138714241
Qty Unit Price (Ex VAT)
1+ £99.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
111 available to back orderBack-order availability date - 29/01/2025

The Voltcraft DL-161S sound level data logger measures the sound level in decibels (dB) and meets the requirements of EN 61672-1. The unit is a Class 2 device for general field investigations such as performance measurements. Measurements range between the frequencies of 31.5Hz to 8KHz and sound levels of 30 to 130dB. Two measuring modes, two frequency filters and two time schedules can be preselected and used in any situation. The measured sound level can be displayed directly on the computer or it can be saved on the data logger for later evaluation. The measurements can be started automatically or manually. Supplied with a stand, protective cover, 2 x screws, wind protection, 2 x dowels, CD-ROM with software, operating instructions and a 3.6 V lithium battery, type 1/2 AA.


  • Sound level range 30 to 130dB
  • Frequency range 31.5Hz to 8kHz
  • SPL resolution 0.01dB
  • Dimensions 25 x 30x 140mm
  • Weighs 77g
Type Sound level data logger
Accuracy ± 1.4dB
Dimensions 140 x 30 x 25mm
Frequency 31.5 to 8000Hz
Measurement Range 30 to 130dB
Power Supply 3.6V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot