Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Voltcraft DPM1L32-D Electricity Meter 32A

Order Code:  

60-8256

 
Brand: VOLTCRAFT MPN: DPM1L32-D

Discontinued


The Voltcraft DPM 1L 32-D is a DIN Rail Mountable Single Phase Digital Active Energy Meter. The Energy Meter can display kWh, W, V, A, cos and Hz by pressing the blue button on the device.

The instrument requires for its own power consumption 0.5 W approx.


  • Single-phase
  • Direct connection 32A
  • Pulse Output
  • S Interface
  • Backstop
  • Manufacturer's part: Voltcraft DPM 1L 32-D
Type Electricity meter

Reviews


Be the first to submit a review

Trustpilot