VOLTCRAFT DSO-1062D Digital Storage Oscilloscope 60MHz

Order Code:

51-5195

Brand: VOLTCRAFT MPN: DSO-1062D EAN-13: 4016138783711

Discontinued


The Voltcraft DSO-1062D 2-Channel Oscilloscope is an entry-level model in the field of digital storage oscilloscopes. The device has two channels with a bandwidth of 60MHz and a real-time sampling rate of max. 1GSa/s and a memory depth of 512kpts.

Up to 1Mpts are available if only one channel is used. The DSO-1062D is almost unbeatable value for money with its large 17.7cm 800 x 480 pixel colour display and USB host for storing data on an optional stick.

The DSO-1062D is completed by a USB interface, multilingual Help menu, extensive trigger possibilities, automatic measuring functions including FFT and standard software included in the delivery.


  • 60MHz bandwidth
  • 1 GS/s real time sampling rate, equivalent to 25GS/s
  • Supplied with Voltcraft DSO-1062D, 2 probes (each 1:1 / 10:1), Power cord USB cable, software, detailed instruction manual (English), Quick Start Guide (Multilingual)
No. of Channels 2
Bandwidth 60MHz
Accuracy ±3%

Questions


*Question functionality currently disabled


Friday, January 25, 2019 Question by: Rapid Customer | Product code: 51-5195
Q. Can the output screen be connected via usb/hdmi/bluetooth to a larger screen, for use in a classroom?
A. Hi Peter, thank you for your question. The scope would not connect directly but the unit could be connected to a PC and then this connected to a larger screen/projector.

Reviews


Be the first to submit a review

Trustpilot