VOLTCRAFT DSO-1204E 200 MHz 4 Channel 1 GS/s 64 KP 8 Bit Oscilloscope - ISO

Order Code:

65-4421

Brand: VOLTCRAFT MPN: DSO-1204E ISO

Discontinued


The Voltcraft DSO-1204E - ISO is an entry-level 4-channel Digital Storage Oscilloscope (DSO) with ISO calibration, 200MHz bandwidth, 1GS/s (max) sample rate, 8 bit resolution and 64kpts memory depth per channel (up to 1Mpts available when using only one channel). The digital oscilloscope is intended to be used for visualising electrical quantities and signals. There are four independent input channels available for measurement. The measuring leads are connected to the oscilloscope via BNC sockets.
The DSO features a 17.8cm (7") colour display with a resolution of 800 x 480 pixels, offering very good readability. Automatic measurement functions including FFT, extensive trigger options, a USB interface, a multilingual help menu and software are included as standard. The signals measured can be displayed on the DSO screen, as well as on a PC when connected via a USB cable.

What's included:
Voltcraft DSO-1204E - ISO
4 probes
USB cable
Mains Power cable
Software-CD
User manual


  • 4 Independent Channels
  • 17.8cm (7") TFT colour display
  • Built-in Help system
  • USB interface for data transfer
  • Calibration: ISO
  • Manufacturer's part: DSO-1204E - ISO
No. of Channels 4
Bandwidth 200MHz
Type Digital storage oscilloscope
Dimensions (L x W x H) 318 x 110 x 150mm
Input Impedance 1MΩ
Measurement Category CAT II 300V
Memory Depth/Channel 64 kpts
Operating Temperature 0 to 50°C
Power Supply 100-240V AC, 50/60Hz
Resolution 8Bit
Sample Rate (All Channels) 1GS/s
Screen Size 17.8cm
Weight 2.9kg

Reviews


Be the first to submit a review

Trustpilot