Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
3 in 1 - Oscilloscope, Multimeter and Waveform Generator in one hand-held device.
The Voltcraft DSO-2072H - DAkkS is a hand-held, battery operated, 3 in 1 - Oscilloscope, multimeter and waveform generator with DAkkS accredited calibration. The DSO-2072H is designed to provide visual representation of electrical quantities and signals. It includes a two channel oscilloscope and one channel generator. It features an 8.89 cm (3.5") LCD colour display with a resolution of 320 x 240 pixels and USB Type-C interface. The measured signals can be displayed on the LCD display or on a PC via USB cable.
Digital Oscilloscope: 2-channels, 70MHz maximum bandwidth, 250MS/s (max.) sample rate, 8 bit vertical resolution and 8K record length.
Multimeter: CATII measurement category for voltage, current, resistance, capacitance, continuity and diode function measurements. 20,000 digit display count. Auto-range function simplifies workflows and TRMS ensures reliable measured values.
Waveform Generator: 1-channel, 25MHz (max.) frequency output, 125MS/s (max.) sample rate, 0.1Hz frequency resolution, 14 bit vertical resolution and 8K waveform length.
What's included:
Voltcraft DSO-2072H - DAkkS
1 probe
Trimmer adjustment tool
BNC to alligator clip cable
1 set of black and red multimeter test leads
USB cable
Quick start guide
Protective soft bag
Software CD
User Manual
No. of Channels | 2 |
---|---|
Bandwidth | 70MHz |
Type | Hand-held Digital Oscilloscope |
Battery Capacity | 2200mAh |
Battery Type | Li-ion, 3.7V |
Dimensions (L x W x H) | 198 x 38 x 96mm |
Input Impedance | 1MΩ |
Measurement Category | CAT II |
Memory Depth/Channel | 8 kpts |
Operating Temperature | 0 to 40°C |
Power Supply | Battery, 5V/2A via USB port |
Resolution | 8Bit |
Sample Rate (All Channels) | 250MS/s |
Screen Size | 8.89cm |
Weight | 0.6kg |