VOLTCRAFT DSO-2074G USB 4 Channel Oscilloscope 70 MHz 200 MS/s 16 KP - DAkkS

Order Code:

65-4370

Brand: VOLTCRAFT MPN: DSO-2074G DAkkS

Discontinued


The Voltcraft DSO-2074G-D is a 4 Channel 70MHz Oscilloscope attachment, with DAkkS accredited calibration.
The oscilloscope attachment is used in combination with a Windows® based computer with a free USB 2.0 interface. The computer plus attachment then becomes a fully operational Digital Storage Oscilloscope (DSO) for the visualisation of electric quantities and signals.
There are four independent input channels available for measurement. The probes are connected to the DSO via BNC connectors. Operation and display is performed using the supplied measurement program.

The attachment together with the computer is equivalent to a real oscilloscope operating interface. In addition, there is a spectrum analyser (FFT), mathematical special functions and cursor for measuring signals. The bandwidth is 70MHz and the real-time sampling rate is 200 MS/s (mega-samples/second).

The measured signals can be stored in different formats and called up or processed in other programs. For simple initial operation, user defined appliance settings can be stored and called.

The attachment also contains an arbitrary DDS function generator (1-channel), which can generate direct digital signals (DDS). The frequency range extends from DC to 25MHz with a vertical resolution of 12 bits and a storage depth of 4000 samples.

For operation, a universal mains adaptor with interchangeable mains plugs is included.

What's included:
Voltcraft DSO-2064G-D
4 test probes (1:1/10:1 each)
Mains adapter with 4 interchangeable plugs (EU/UK/US/AU)
BNC-BNC measuring cable
USB cable
Software-CD
Storage bag
User manual


  • 4 Independent DSO Channels
  • Display interface modelled on a conventional oscilloscope
  • Auto-set function, for automatic adjustment of the settings to the respective measuring signal
  • Extensive trigger functions
  • FFT analysis function
  • Data export to Excel®
  • 1 Generator Output
  • Calibration: DAkkS Accredited
  • Manufacturer's part: DSO-2074G-D
No. of Channels 4
Bandwidth 70MHz
Accuracy ± 3 %
Type USB Digital Storage Oscilloscope
Dimensions (L x W x H) 255 x 45 x 190mm
Input Impedance 1MΩ
Measurement Category CAT I
Memory Depth/Channel 16 Mpts
Operating Temperature 0 to 40°C
Power Supply 100-240V AC, 50/60Hz
Resolution 8Bit
Sample Rate (All Channels) 200MS/s
Weight 1kg

Reviews


Be the first to submit a review

Trustpilot