VOLTCRAFT DSO-2104 100 MHz 4 Channel 1 GS/s 80 KP 8 Bit Oscilloscope

Standard range
Order Code:

65-4452

Brand: VOLTCRAFT MPN: DSO-2104 EAN-13: 4064161155227
Qty Unit Price (Ex VAT)
1+ £338.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
195 available to back orderBack-order availability date - 22/01/2025

The Voltcraft DSO-2104 is a 4-channel Digital Storage Oscilloscope (DSO) with 100MHz bandwidth, 1GS/s (max) sample rate, 8 bit resolution and 80kpts memory depth per channel. The digital oscilloscope is intended to be used for visualising electrical quantities and signals and is capable of storing 16 signal curves that can be displayed on the PC in real time. There are four independent input channels available for measurement. The measuring leads are connected to the oscilloscope via BNC sockets. Several trigger types are available, as well as a frequency counting function.

The DSO features a 17.8cm (7") colour display with a resolution of 800 x 480 pixels, offering very good readability. The signals measured can be displayed on the DSO screen, as well as on a PC when connected via a USB cable. Data storage is also possible via the USB port.

What's included:
Voltcraft DSO-2104
4 probes
Trimmer tool
USB cable
Mains Power cable
Software-CD
User manual


  • 4 Independent Channels
  • 17.8cm (7") TFT colour display
  • Storage of 16 signal curves
  • Multiple Trigger types
  • Frequency Counting Function
  • USB interface for data transfer
  • Low power consumption (<15W)
  • Calibration: Factory Standard
  • Manufacturer's part: DSO-2104
No. of Channels 4
Bandwidth 100MHz
Type Digital storage oscilloscope
Dimensions (L x W x H) 301 x 152 x 70mm
Input Impedance 1MΩ
Measurement Category CAT II
Memory Depth/Channel 80 kpts
Operating Temperature 0 to 40°C
Power Supply 100-240V AC, 50/60Hz
Resolution 8Bit
Sample Rate (All Channels) 1GS/s
Screen Size 17.8cm
Weight 1.1kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot