Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Voltcraft DSO-2104 - ISO is a 4-channel Digital Storage Oscilloscope (DSO) with ISO calibration, 100MHz bandwidth, 1GS/s (max) sample rate, 8 bit resolution and 80kpts memory depth per channel. The digital oscilloscope is intended to be used for visualising electrical quantities and signals and is capable of storing 16 signal curves that can be displayed on the PC in real time. There are four independent input channels available for measurement. The measuring leads are connected to the oscilloscope via BNC sockets. Several trigger types are available, as well as a frequency counting function.
The DSO features a 17.8cm (7") colour display with a resolution of 800 x 480 pixels, offering very good readability. The signals measured can be displayed on the DSO screen, as well as on a PC when connected via a USB cable. Data storage is also possible via the USB port.
What's included:
Voltcraft DSO-2104 - ISO
4 probes
Trimmer tool
USB cable
Mains Power cable
Software-CD
User manual
No. of Channels | 4 |
---|---|
Bandwidth | 100MHz |
Type | Digital storage oscilloscope |
Dimensions (L x W x H) | 301 x 152 x 70mm |
Input Impedance | 1MΩ |
Measurement Category | CAT II |
Memory Depth/Channel | 80 kpts |
Operating Temperature | 0 to 40°C |
Power Supply | 100-240V AC, 50/60Hz |
Resolution | 8Bit |
Sample Rate (All Channels) | 1GS/s |
Screen Size | 17.8cm |
Weight | 1.1kg |