VOLTCRAFT DSO-2154 150MHz 4 Ch 1GS/s 80kpts 8 Bit Digital Storage Oscilloscope

Standard range
Order Code:

65-4568

Brand: VOLTCRAFT MPN: DSO-2154
Qty Unit Price (Ex VAT)
1+ £350.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 22/01/2025

The Voltcraft DSO-2154 is a 4-channel Digital Oscilloscope with 150MHz bandwidth, 1GS/s sample rate, 8 bit resolution and 80kpts memory depth per channel. The digital oscilloscope is designed to provide visual representation of electrical quantities and signals and is capable of storing 16 signal curves that can be displayed on a PC in real time. It features several types of trigger functions and a frequency counting function. The measuring leads are connected to the oscilloscope via BNC sockets. Measured signals can be displayed on the 7 inch (17.8cm) colour LCD touchscreen with 800 x 480 pixel resolution, or on a PC via USB cable. Data storage is also possible via the USB port.
In addition, the VOLTCRAFT DSO-2154 has impressively low energy consumption with less than 15W power consumption.

What's included:
Voltcraft DSO-2154
4 probes
Trimmer tool
USB cable
Mains Power cable
Software-CD
User manual


  • 4 Independent Channels
  • 17.8cm (7") LCD colour display
  • Storage of 16 signal curves
  • Real-time signal curve display on PC
  • Multiple Trigger types
  • Frequency Counting Function
  • USB interface for data transfer
  • Low power consumption (<15W)
  • Calibration: Factory Standard
  • Manufacturer's part: DSO-2154
No. of Channels 4
Bandwidth 150MHz
Type Digital storage oscilloscope
Dimensions (L x W x H) 301 x 152 x 70mm
Input Impedance 1MΩ
Measurement Category CAT II 600V
Memory Depth/Channel 80 kpts
Operating Temperature 0 to 40°C
Power Supply 100-240V AC, 50/60Hz
Resolution 8Bit
Sample Rate (All Channels) 1GS/s
Screen Size 17.8cm
Weight 1.1kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot