VOLTCRAFT DSO-3074G USB 4 Channel Oscilloscope 70 MHz 250 MS/s 16 KP - ISO

Order Code:

65-4374

Brand: VOLTCRAFT MPN: DSO-3074G ISO

Discontinued


The Voltcraft DSO-3074 - ISO is a 4-channel USB Oscilloscope unit with 70MHz bandwidth, 250MS/s sample rate, 8 bit resolution and 16kpts memory depth per channel, with ISO calibration.
The oscilloscope unit is used in combination with a Windows® based computer with two USB 2.0 interfaces, as a fully operational Digital Storage Oscilloscope (DSO) for the visualisation of electrical quantities and signals. There are four independent input channels available for measurement. The probes are connected to the DSO via BNC connectors. Operation and display is performed using the enclosed measurement program.

The oscilloscope unit together with the computer is equivalent to a real oscilloscope operating interface.

What's included:
Voltcraft DSO-3074 - ISO
USB cable
Software-CD
User manual


  • 4 Independent DSO Channels
  • Display interface modelled on a conventional oscilloscope
  • Auto-set function, for automatic adjustment of the settings to the respective measuring signal
  • Extensive trigger, voltage and timing functions
  • Cursor functions
  • FFT analysis function
  • Data export to Excel®
  • Calibration: ISO
  • Manufacturer's part: DSO-3074 - ISO

Note: The ground connector of the BNC sockets is connected to the USB ground (ground potential). When used with notebooks, isolated probes are recommended.
No. of Channels 4
Bandwidth 70MHz
Type USB Digital Storage Oscilloscope
Dimensions (L x W x H) 190 x 35 x 100mm
Input Impedance 1MΩ
Measurement Category CAT I
Memory Depth/Channel 16 kpts
Operating Temperature 0 to 40°C
Power Supply USB
Resolution 8Bit
Sample Rate (All Channels) 250MS/s
Weight 0.9kg

Reviews


Be the first to submit a review

Trustpilot