Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Voltcraft DSO-3104 - DAkkS is a 4-channel USB Oscilloscope unit with 100MHz bandwidth, 250MS/s sample rate, 8 bit resolution and 16kpts memory depth per channel, with DAkkS accredited calibration.
The oscilloscope unit is used in combination with a Windows® based computer with two USB 2.0 interfaces, as a fully operational Digital Storage Oscilloscope (DSO) for the visualisation of electrical quantities and signals. There are four independent input channels available for measurement. The probes are connected to the DSO via BNC connectors. Operation and display is performed using the enclosed measurement program.
The oscilloscope unit together with the computer is equivalent to a real oscilloscope operating interface.
What's included:
Voltcraft DSO-3104 - DAkkS
USB cable
Software-CD
User manual
No. of Channels | 4 |
---|---|
Bandwidth | 100MHz |
Type | USB Digital Storage Oscilloscope |
Dimensions (L x W x H) | 190 x 35 x 100mm |
Input Impedance | 1MΩ |
Measurement Category | CAT I |
Memory Depth/Channel | 16 kpts |
Operating Temperature | 0 to 40°C |
Power Supply | USB |
Resolution | 8Bit |
Sample Rate (All Channels) | 250MS/s |
Weight | 0.9kg |