VOLTCRAFT DSO-5072H 70 MHz 2 Ch 1GS Hand-Held Oscilloscope (Scope Meter) - DAkkS

Order Code:

65-4517

Brand: VOLTCRAFT MPN: DSO-5072H DAkkS

Discontinued


The compact Voltcraft DSO-5072H - DAkkS digital handheld oscilloscope is equipped with a built-in battery (8000mAh) and carrying strap and can therefore be used practically and flexibly in different settings.

The DSO-5072H with DAkkS accredited calibration has 2 channels with 70MHz bandwidth, 1GS/s sample rate, 8 bit resolution and 40Mpts memory depth. Extensive trigger functions and bus decoding ability, make it an all-rounder in mobile data acquisition. The digital handheld oscilloscope is designed to provide visual representation of electrical quantities and signals. The measuring leads are connected to the oscilloscope via BNC sockets. The measured signals can be displayed on the 8 inch (20.32cm) colour LCD touchscreen with 800 x 600 pixel resolution, or on a PC via USB cable.
With a maximum sampling rate of 1GS/s and the different probes, which are adjustable and included in the scope of delivery, flexible and variable measurement possible. An external power module and a USB cable are also included, with which the measured data can be quickly transferred to a PC.

What's Included:
Voltcraft DSO-5072H - DAkkS
2 probes
1 set of black and red test leads
Trimmer tool
USB cable
Power cable & Power Adapter
Ext. power module
Stand with holder
Software-CD
User manual


  • 2 Channels
  • 20.32cm (8") LCD 800 x 600 pixel colour touchscreen
  • USB interface for data transfer
  • Supports SPI/I2C/RS232/CAN decoding
  • Calibration: DAkkS Accredited
  • Manufacturer's part: DSO-5072H - DAkkS
No. of Channels 2
Bandwidth 70MHz
Type Hand-held Digital Oscilloscope
Battery Capacity 8000mAh
Battery Type LiPo, rechargeable
Dimensions (L x W x H) 270 x 48 x191mm
Input Impedance 1MΩ
Measurement Category CAT II
Memory Depth/Channel 40 Mpts
Operating Temperature 0 to 40°C
Power Supply 100-240V AC, 50/60Hz
Resolution 8Bit
Sample Rate (All Channels) 1GS/s
Screen Size 20.32cm
Weight 1.7kg

Reviews


Be the first to submit a review

Trustpilot