Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The compact Voltcraft DSO-5072H - ISO digital handheld oscilloscope is equipped with a built-in battery (8000mAh) and carrying strap and can therefore be used practically and flexibly in different settings.
The DSO-5072H with ISO calibration has 2 channels with 70MHz bandwidth, 1GS/s sample rate, 8 bit resolution and 40Mpts memory depth. Extensive trigger functions and bus decoding ability, make it an all-rounder in mobile data acquisition. The digital handheld oscilloscope is designed to provide visual representation of electrical quantities and signals. The measuring leads are connected to the oscilloscope via BNC sockets. The measured signals can be displayed on the 8 inch (20.32cm) colour LCD touchscreen with 800 x 600 pixel resolution, or on a PC via USB cable.
With a maximum sampling rate of 1GS/s and the different probes, which are adjustable and included in the scope of delivery, flexible and variable measurement possible. An external power module and a USB cable are also included, with which the measured data can be quickly transferred to a PC.
What's Included:
Voltcraft DSO-5072H - ISO
2 probes
1 set of black and red test leads
Trimmer tool
USB cable
Power cable & Power Adapter
Ext. power module
Stand with holder
Software-CD
User manual
No. of Channels | 2 |
---|---|
Bandwidth | 70MHz |
Type | Hand-held Digital Oscilloscope |
Battery Capacity | 8000mAh |
Battery Type | LiPo, rechargeable |
Dimensions (L x W x H) | 270 x 48 x191mm |
Input Impedance | 1MΩ |
Measurement Category | CAT II |
Memory Depth/Channel | 40 Mpts |
Operating Temperature | 0 to 40°C |
Power Supply | 100-240V AC, 50/60Hz |
Resolution | 8Bit |
Sample Rate (All Channels) | 1GS/s |
Screen Size | 20.32cm |
Weight | 1.7kg |