VOLTCRAFT DT-300 LCD hand thermometer

Extended range
Order Code:

51-5137

Brand: VOLTCRAFT MPN: ST9226A EAN-13: 4016138519754
Qty Unit Price (Ex VAT)
1+ £38.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Voltcraft DT-300 measures temperatures even under the most difficult conditions. It is suitable for applications in moist surroundings and outdoors. It has a fast response time and comprehensive features.

The penetration sensor for soft plastic media is fixed permanently by means of an 80cm long wire and can be plugged on the device.


  • Data hold, min./max.-measurements
  • Sensor length: 144cm
  • C/F switchover
  • Adjustable alarm values
  • Measurement range from -50°C to +300°C
  • Splash water protected
  • Supplied with penetration sensor, 2x AAA batteries and operating instructions
Data Logging Function No
Number of Channels 1
Sensor Type Penetration
Temperature Range -50 to +300°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot