Voltcraft Endoscope and Accessories

<P>The <STRONG>Volcraft BS-17+</STRONG> is a USB Endoscope that is used as a visual aid for optical fault diagnostics and inspection of de-energised systems and equipment.</P><P>The Endoscope gooseneck includes a camera head that is waterproof and suitable for use in watery liquids (but not acids or lyes). The handle itself is not waterproof and must not be exposed to or immersed in any liquid.</P><P>With its flexible gooseneck, the colour camera at the tip of the device can also reach into inaccessible positions. Discover even inaccessible places without trouble through the computer and get an accurate and clear picture everywhere. </P><P>The image transfer to the computer and its power supply are provided via an USB interface on the computer.</P><P><STRONG>What's in the Box</STRONG>?<BR>BS-17+USB Endoscope<BR>Magnet attachment<BR>Mirror attachment<BR>Hook attachment<BR>Software CD<BR>Carry case<BR>Operating instructions</P>
  • Waterproof USB Endoscope Camera
  • With 4 LED lights that can be dimmed
  • Probe diameter 8mm
  • Gooseneck Probe Length 930mm
  • USB cable length 2m
  • 640 x 480 pixels
  • Snapshot and video function
  • USB 2.0
  • Manufacturer's part: Voltcraft BS-17+
Operating voltage5V/DC via USB, 200mA
USB interfaceUSB 2.0
Camera sensorCMOS 1/9 inches
Camera resolution648 x 488 Pixel (VGA)
Frame rate30fps
White balanceautomatic
Exposureautomatic
Video formatAVI / ASF
Camera lighting4 LEDs, white
Operating conditions0°C to +45°C, 15 to 85% RH
Storage conditions-10°C to +50°C, 15 to 85% RH
Bend radius> 45mm
Camera head Ø8mm
Field of vision54°
Focus> 60mm
Gooseneck lengthapprox. 93.5cm ±2cm
Cable lengthapprox. 200cm
Operating systemsWindows® 98, ME, 2000, XP, Vista™, 7, 8; MAC OS X 10.4 and higher
DimensionsLength approx. 115cm (without cable)
Weightapprox. 300g

Trustpilot