Christmas Opening Hours and Delivery Dates here

VOLTCRAFT Extreme Power FR03 AAA battery Lithium100 mAh.5 V 4

Order Code:

08-1700

Brand: VOLTCRAFT MPN: VC-12714155 EAN-13: 4064161214481
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £13.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
386 available to back orderBack-order availability date - 03/02/2026

The VOLTCRAFT Extreme Power FR03 AAA battery features a lithium chemistry with a capacity of 1100 mAh and a voltage of 1.5 V.

These size AAA batteries are ideal for high-drain devices, offering extended lifespan and reliable performance.

Common applications include remote controls, portable electronics, and small household gadgets.


Type AAA
Capacity 1100mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot