VOLTCRAFT FM-200 Moisture Meter

Standard range
Order Code:

51-5139

Brand: VOLTCRAFT MPN: FM-200 EAN-13: 4016138520026
Qty Unit Price (Ex VAT)
1+ £41.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 2 due on 20/01/2025

The Voltcraft FM-200 Moisture Meter is a robust and precise measuring device for determining the moisture content in wood, plasterboard and a variety of other materials used in construction. There are two measuring ranges, construction materials and wood, these guarantee a high accuracy.

The bar scale of the FM-200 display clearly shows the direct value display making the reading easier. The plug gauges are wear and tear parts and can be exchanged. The battery operated measuring device shows the degree of humidity on an LC display as a bar diagram or value. A function and battery test is integrated in the protective cap. We also supply spare tips 55-2123.


  • Changeable steel measuring pins
  • Low-bat display
  • Robust housing with sprayed rubber protection
  • Protective cap with reference adaptor
  • Direct value display in vol.-%
  • Ideal for checking firewood
  • Dimension: 139 x 47 x 25mm
  • Supplied with Voltcraft FM-200 moisture meter, 3x batteries (coin cells: CR-2032), 10 spare feeler pins and a user manual
Accuracy (Building Materials) ±0.05%
Accuracy (Wood) ±1%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0.2 - 2%
Measurement Range (Wood) 6 - 44%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot