Christmas Opening Hours and Delivery Dates here

Voltcraft FSP-1138 8A Fixed Voltage Power Supply

Order Code:

51-7499

Brand: VOLTCRAFT MPN: FSP-1138 EAN-13: 4016138521092
Qty Unit Price (Ex VAT)
1+ £72.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

The Voltcraft FSP-1138 is a 110W fixed voltage linear power supply suitable for use in laboratories, workshops and industry. The FSP-1138 is electronically regulated and produces 13.8V DC and 8A with a current limiter. Its steel plate enclosure makes the FSP-1138 suitable for use even in demanding industrial conditions.

  • Connections: 4mm sockets
  • Dimensions: 145(W) x 113(H) x 250(D)mm
  • Input voltage range: 230V AC
  • Inputs Rubber connector: IEC C14
  • Number of outputs: 1
  • Output current: 8A
  • Output current (high): 10A
  • Output voltage: 13.8V DC
  • PSU type: Linear
  • Power: 110W
  • Type (manufacturer type): FSP-1138
  • Weight: 4kg

Power cable is not included. For a suitable cable (order code 23-6446).
Output Voltage 13.8V
Number of Outputs 1
Power Rating 110W
Input Voltage 230V
Output Current Max. 10A
Output Current Min. 8A
Output Voltage Min. 13.8V
Temperature Range +10 to +35°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot