VOLTCRAFT KBM-100 pH Meter

Standard range
Order Code:

64-2753

Brand: VOLTCRAFT MPN: KBM-100 EAN-13: 4016138928716
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 22/01/2025

The Voltcraft KBM-100 is a pH Combination Meter that will allow a large number of measurements that are required for water analysis to be taken.
This combined measuring device enables a large number of measurements, which are necessary for water analysis. The device is ideal for aquariums, fish ponds or water control.

The display shows the temperature and pH measurement displayed simultaneously. This allows the rapid detection of measurement errors due to excessive temperatures of the test media. The sensors are provided for aqueous solutions.

What's in the Box?
Voltcraft KBM-100
pH-electrode
Conductivity electrode
Buffer solution pH7, pH4 and 1413
Storage solution
Carrying case
Batteries
Operating instructions


  • Measuring range conductivity: 0 to 20mS
  • Resolution conductivity: 1 s / 0.01mS
  • Precision conductivity, TDS, salinity: ±2% (measuring range)
  • Measuring range TDS: 0 ppm to 13ppt
  • TDS resolution: 1 ppm/ 0.01ppt
  • Measuring range salinity: ppm to 12ppt
  • Salinity resolution: 1ppm/ 0.01ppt
  • Measuring range ORP: -1000 to +1000mV
  • Redox resolution: 1mV
  • Redox accuracy: ±2mV
  • Manufacturer's part: Voltcraft KBM-100 pH Meter
Accuracy (pH) 0.01
Measurement Range (pH) -2 to +16
Temperature Range 0 to 90°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot