Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Voltcraft LSP-1165 is a Slim Design Laboratory Power Supply. The DC output range can be preset in three steps: 0 to 16V, 0 to 27V or 0 to 36V. The maximum current varies in these areas, so that a maximum power of 80W is achieved.
This laboratory mains unit has electronic stabilisation, and serves as a potential free voltage source to operate low voltage applications.
The output voltage and the output current can each be set via a rotary encoder. A display shows the output voltage and the output current. The direct voltage output of the lab mains unit is available from the two 4mm sockets on the front.
What's in the Box?
Voltcraft LSP-1165
Power cord
Operating instructions
Not recommended for use as a battery charger.
Number of Outputs | 1 |
---|---|
Output Current Max. | 5A |
Output Current Min. | 0A |
Output Voltage Max. | 36V |
Output Voltage Min. | 0V |
Power Rating | 80W |
Supply Voltage Range | 100 to 240V |
Temperature Range | 0 to +40°C |