Christmas Opening Hours and Delivery Dates here

VOLTCRAFT MF-50 Moisture Meter

Order Code:

51-5213

Brand: VOLTCRAFT MPN: MF-50 EAN-13: 4016138676990
Qty Unit Price (Ex VAT)
1+ £47.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 4 due on 05/02/2026

The Voltcraft MF-50 is a non-invasive digital moisture meter that is ideal for measuring moisture content in concrete, wood and other building materials. This helps to check if the surface is ready for painting or covering. The device produces a beeping noise if the moisture level exceeds the threshold value. The device is powered by three AAA batteries.


  • Measuring depth: 19mm
  • Resolution: 0.1%
  • Dual LCD display with backlight
  • Adjustable min/ max function
  • Audible alarm
  • Robust housing with soft rubber protection
  • Display of humidity index of construction materials such as plaster, concrete, wood
  • Automatic shutdown
  • Battery level indicator
  • Acoustical and visual moisture rating
  • Adjustable min/max function with audible alarm
  • Supplied with Voltcraft MF-50, 3x AAA batteries and user manual
Accuracy ±0.1%
Contact Measurement No
Contactless Measurement Yes
Measurement Range (Building Materials) 0 - 100%
Measurement Range (Wood) 0 - 100%

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, November 22, 2018 | Question by: Rapid Customer | Product code: 51-5213
Q. Is this the pinless type
A. Hi Niall, thank you for your question. Yes this is a non-invasive type using a flat humidity sensor.
Wednesday, July 15, 2015 | Question by: Rapid Customer | Product code: 51-5213
Q. What is the guarantee period on the Voltcraft MF-50 moisture meter?
A. Hi Richard, thank you for your question. This Voltcraft MF50 Moisture Meter has a year warranty from the date of purchase.

Reviews

Be the first to submit a review

Trustpilot